LED30W-85-C0350-D | ||
---|---|---|
DigiKey Part Number | 1121-1060-ND | |
Manufacturer | ||
Manufacturer Product Number | LED30W-85-C0350-D | |
Description | LED DRIVER CC AC/DC 28-85V 350MA | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 350mA 42.5 ~ 85V Constant Current LED Driver AC DC Converter Topology 1 Output | |
Datasheet | Datasheet | |
EDA/CAD Models | LED30W-85-C0350-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Thomas Research Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 42.5 ~ 85V | |
Current - Output (Max) | 350mA | |
Power (Watts) | 30 W | |
Dimming | Analog | |
Features | OCP, OVP, SCP | |
Ratings | IP66 | |
Operating Temperature | -30°C ~ 60°C | |
Efficiency | 88% | |
Termination Style | Wire Leads | |
Size / Dimension | 4.92" L x 1.69" W x 0.98" H (125.0mm x 43.0mm x 25.0mm) | |
Approval Agency | CE, cURus, FCC | |
Mounting Type | Chassis Mount | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥422.83000 | ¥422.83 |
5 | ¥392.08600 | ¥1,960.43 |
10 | ¥381.84200 | ¥3,818.42 |
25 | ¥366.46720 | ¥9,161.68 |
50 | ¥353.65140 | ¥17,682.57 |
100 | ¥343.40120 | ¥34,340.12 |