LED30W-42-C0700-D | ||
---|---|---|
DigiKey Part Number | 1121-1058-ND | |
Manufacturer | ||
Manufacturer Product Number | LED30W-42-C0700-D | |
Description | LED DRIVER CC AC/DC 14-42V 700MA | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 700mA 21 ~ 42V Constant Current LED Driver AC DC Converter Topology 1 Output | |
Datasheet | Datasheet | |
EDA/CAD Models | LED30W-42-C0700-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Thomas Research Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 21 ~ 42V | |
Current - Output (Max) | 700mA | |
Power (Watts) | 30 W | |
Dimming | Analog | |
Features | OCP, OVP, SCP | |
Ratings | IP66 | |
Operating Temperature | -30°C ~ 60°C | |
Efficiency | 87% | |
Termination Style | Wire Leads | |
Size / Dimension | 4.92" L x 1.69" W x 0.98" H (125.0mm x 43.0mm x 25.0mm) | |
Approval Agency | CE, cURus, FCC | |
Mounting Type | Chassis Mount | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥403.48000 | ¥403.48 |
5 | ¥374.13600 | ¥1,870.68 |
10 | ¥364.34700 | ¥3,643.47 |
25 | ¥349.67440 | ¥8,741.86 |
50 | ¥337.44860 | ¥16,872.43 |
100 | ¥327.66750 | ¥32,766.75 |