LED30W-24 | ||
---|---|---|
DigiKey Part Number | 1121-1056-ND | |
Manufacturer | ||
Manufacturer Product Number | LED30W-24 | |
Description | LED DRIVER CV AC/DC 24V 1.25A | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 1.25A 24V Constant Voltage LED Driver AC DC Converter Topology 1 Output | |
Datasheet | Datasheet | |
EDA/CAD Models | LED30W-24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Thomas Research Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 1.25A | |
Power (Watts) | 30 W | |
Dimming | - | |
Features | OCP, OVP, SCP | |
Ratings | IP66 | |
Operating Temperature | -30°C ~ 60°C | |
Efficiency | 85% | |
Termination Style | Wire Leads | |
Size / Dimension | 4.92" L x 1.69" W x 0.98" H (125.0mm x 43.0mm x 25.0mm) | |
Approval Agency | CE, cULus | |
Mounting Type | Chassis Mount | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥395.52000 | ¥395.52 |
5 | ¥366.72000 | ¥1,833.60 |
10 | ¥357.12800 | ¥3,571.28 |
25 | ¥342.74760 | ¥8,568.69 |
50 | ¥330.76260 | ¥16,538.13 |
100 | ¥321.17510 | ¥32,117.51 |