LED20W230-018-C1100-LT | ||
---|---|---|
DigiKey Part Number | 1121-1552-ND | |
Manufacturer | ||
Manufacturer Product Number | LED20W230-018-C1100-LT | |
Description | LED DRIVER CC AC/DC 11-18V 1.1A | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 1.1A 11 ~ 18V Constant Current LED Driver AC DC Converter Topology 1 Output | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Thomas Research Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 208VAC | |
Voltage - Input (Max) | 300VAC | |
Voltage - Output | 11 ~ 18V | |
Current - Output (Max) | 1.1A | |
Power (Watts) | 20 W | |
Dimming | ELV, Triac | |
Features | OCP, OVP, SCP | |
Ratings | IP66 | |
Operating Temperature | - | |
Efficiency | 81% | |
Termination Style | Wire Leads | |
Size / Dimension | 3.74" L x 0.65" W x 0.26" H (95mm x 16.5mm x 6.5mm) | |
Approval Agency | CE, cURus | |
Mounting Type | Chassis Mount | |
Weight | 0.364 lb (165.11 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥260.60920 | ¥130,304.60 |