LED20W-18-C1100-D | ||
---|---|---|
DigiKey Part Number | 1121-1468-ND | |
Manufacturer | ||
Manufacturer Product Number | LED20W-18-C1100-D | |
Description | LED DRIVER CC AC/DC 6-18V 1.1A | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 1.1A 9 ~ 18V Constant Current LED Driver AC DC Converter Topology 1 Output | |
Datasheet | Datasheet | |
EDA/CAD Models | LED20W-18-C1100-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Thomas Research Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 9 ~ 18V | |
Current - Output (Max) | 1.1A | |
Power (Watts) | 20 W | |
Dimming | Analog | |
Features | OCP, OVP, SCP | |
Ratings | IP66, NEMA 4 | |
Operating Temperature | - | |
Efficiency | 80% | |
Termination Style | Wire Leads | |
Size / Dimension | 3.74" L x 1.61" W x 0.98" H (95.0mm x 41.0mm x 25.0mm) | |
Approval Agency | CE, cURus | |
Mounting Type | Chassis Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥308.75000 | ¥308.75 |
5 | ¥286.40800 | ¥1,432.04 |
10 | ¥278.96200 | ¥2,789.62 |
25 | ¥267.80520 | ¥6,695.13 |
50 | ¥260.36760 | ¥13,018.38 |
100 | ¥251.06890 | ¥25,106.89 |