LED12W-24-C0500 | ||
---|---|---|
DigiKey Part Number | 1121-1026-ND | |
Manufacturer | ||
Manufacturer Product Number | LED12W-24-C0500 | |
Description | LED DRIVER CC AC/DC 12-24V 500MA | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 500mA 12 ~ 24V Constant Current LED Driver AC DC Converter Topology 1 Output | |
Datasheet | Datasheet | |
EDA/CAD Models | LED12W-24-C0500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Thomas Research Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 12 ~ 24V | |
Current - Output (Max) | 500mA | |
Power (Watts) | 12 W | |
Dimming | - | |
Features | OCP, OVP, SCP | |
Ratings | IP66 | |
Operating Temperature | -30°C ~ 60°C | |
Efficiency | 80% | |
Termination Style | Wire Leads | |
Size / Dimension | 3.35" L x 1.42" W x 0.91" H (85.0mm x 36.0mm x 23.0mm) | |
Approval Agency | CE, cULus | |
Mounting Type | Chassis Mount | |
Weight | 0.282 lb (127.91 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥269.51000 | ¥269.51 |
5 | ¥250.28600 | ¥1,251.43 |
10 | ¥243.86700 | ¥2,438.67 |
25 | ¥234.24240 | ¥5,856.06 |
50 | ¥226.22000 | ¥11,311.00 |
100 | ¥219.80200 | ¥21,980.20 |