480:347:277:220-245VA-IC | ||
---|---|---|
DigiKey Part Number | 1121-1005-ND | |
Manufacturer | ||
Manufacturer Product Number | 480:347:277:220-245VA-IC | |
Description | XFRMR NON-ISOL 347V/480V 245VA | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Thomas Research Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Autotransformer (Non-Isolated) | |
Voltage - Primary | 347V, 480V | |
Voltage - Secondary | 277V | |
Power - Max | 245VA | |
1st Connector | Wire Leads | |
2nd Connector | Wire Leads | |
Weight | 5.3 lbs (2.4 kg) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥314.30758 | ¥157,153.79 |