
THEVA827 | |
|---|---|
DigiKey Part Number | 3175-THEVA827-ND |
Manufacturer | |
Manufacturer Product Number | THEVA827 |
Description | EVAL BOARD FOR THC63LVD827 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | THC63LVD827 THine® LVDS, Transmitter Interface Evaluation Board |
Datasheet | Datasheet |
Category | Function LVDS, Transmitter |
Manufacturer THine Solutions, Inc. | Utilized IC / Part THC63LVD827 |
Series | Primary Attributes Transmitter |
Packaging Box | Secondary Attributes On-Board LEDs |
Part Status Active | Contents Board(s) |
Type Interface |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,423.43000 | ¥1,423.43 |


