1.218Gbps Serializer 56 Input 8 Output 72-TFBGA (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THC63LVD827-B

DigiKey Part Number
3175-THC63LVD827-B-ND
Manufacturer
Manufacturer Product Number
THC63LVD827-B
Description
IC SERIALIZER DUAL LVDS 72TFBGA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1.218Gbps Serializer 56 Input 8 Output 72-TFBGA (7x7)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Output Type
LVDS
Manufacturer
THine Solutions, Inc.
Number of Inputs
56
Series
Number of Outputs
8
Packaging
Tray
Voltage - Supply
1.62V ~ 3.6V
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Function
Serializer
Mounting Type
Surface Mount
Data Rate
1.218Gbps
Package / Case
72-TFBGA
Input Type
CMOS/TTL
Supplier Device Package
72-TFBGA (7x7)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,288
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥90.80000¥90.80
10¥70.96500¥709.65
25¥66.01440¥1,650.36
100¥60.57360¥6,057.36
260¥57.88362¥15,049.74
520¥56.33760¥29,295.55
1,040¥55.06553¥57,268.15
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.