1.218Gbps Serializer 56 Input 8 Output 72-TFBGA (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THC63LVD827

DigiKey Part Number
3175-THC63LVD827TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
THC63LVD827
Description
IC SERIALIZER DUAL LVDS 72TFBGA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1.218Gbps Serializer 56 Input 8 Output 72-TFBGA (7x7)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Output Type
LVDS
Manufacturer
THine Solutions, Inc.
Number of Inputs
56
Series
Number of Outputs
8
Packaging
Tape & Reel (TR)
Voltage - Supply
1.62V ~ 3.6V
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Function
Serializer
Mounting Type
Surface Mount
Data Rate
1.218Gbps
Package / Case
72-TFBGA
Input Type
CMOS/TTL
Supplier Device Package
72-TFBGA (7x7)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥46.43301¥92,866.02
Manufacturers Standard Package