ISC-IC400-000K | ||
---|---|---|
DigiKey Part Number | 1845-1003-ND | |
Manufacturer | ||
Manufacturer Product Number | ISC-IC400-000K | |
Description | INERTIACUBE4 SENSOR 3-DOF | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Accelerometer, Gyroscope, Magnetometer, 9 Axis Sensor RS-232 Output | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Thales Visionix - a Division of Thales Defense & Security, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Accelerometer, Gyroscope, Magnetometer, 9 Axis | |
Output Type | RS-232 | |
Package / Case | Module | |
Supplier Device Package | 3-DOF | |
Mounting Type | Chassis Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
11 | ¥5,525.14455 | ¥60,776.59 |