WL1801MODGBMOCT | ||
---|---|---|
DigiKey Part Number | 296-37025-2-ND - Tape & Reel (TR) 296-37025-1-ND - Cut Tape (CT) 296-37025-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | WL1801MODGBMOCT | |
Description | RF TXRX MODULE BLUETOOTH SMD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Bluetooth, WiFi 802.11b/g/n, Bluetooth 4.2 Transceiver Module 2.4GHz Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | WL1801MODGBMOCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | CCK, DSSS, GFSK, OFDM | |
Frequency | 2.4GHz | |
Data Rate | 54Mbps | |
Power - Output | 18.5dBm | |
Sensitivity | -96.3dBm | |
Serial Interfaces | SDIO, UART | |
Antenna Type | - | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 2.9V ~ 4.8V | |
Current - Receiving | 49mA ~ 85mA | |
Current - Transmitting | 238mA ~ 420mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -20°C ~ 70°C | |
Package / Case | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥129.63000 | ¥129.63 |
10 | ¥117.25100 | ¥1,172.51 |
25 | ¥107.99320 | ¥2,699.83 |
100 | ¥98.73630 | ¥9,873.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥92.56556 | ¥23,141.39 |
500 | ¥86.39442 | ¥43,197.21 |
750 | ¥83.30885 | ¥62,481.64 |