
ULN2004ANG4 | |
|---|---|
DigiKey Part Number | 296-52998-ND |
Manufacturer | |
Manufacturer Product Number | ULN2004ANG4 |
Description | IC PWR RELAY 7NPN 1:1 16DIP |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array Through Hole 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ULN2004ANG4 Models |
Category | Operating Temperature -40°C ~ 70°C (TA) |
Manufacturer Texas Instruments | Mounting Type Through Hole |
Series | Package / Case 16-DIP (0.300", 7.62mm) |
Packaging Tube | Supplier Device Package 16-PDIP |
Part Status Discontinued at DigiKey | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ULN2004AN | Texas Instruments | 1,968 | 296-1980-5-ND | ¥9.49000 | MFR Recommended |
| ULN2001A | STMicroelectronics | 1,842 | 497-2340-5-ND | ¥5.38000 | Upgrade |
| ULN2002A | STMicroelectronics | 3,776 | 497-4549-ND | ¥5.13000 | Upgrade |
| ULN2003A | STMicroelectronics | 0 | 497-2344-5-ND | ¥3.56000 | Upgrade |
| ULN2004A | STMicroelectronics | 13,944 | 497-2346-5-ND | ¥5.13000 | Upgrade |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,300 | ¥2.36681 | ¥3,076.85 |




