
ULN2004AN | |
|---|---|
DigiKey Part Number | 296-1980-5-ND |
Manufacturer | |
Manufacturer Product Number | ULN2004AN |
Description | TRANS 7NPN DARL 50V 0.5A 16DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array Through Hole 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ULN2004AN Models |
Category | Operating Temperature -40°C ~ 70°C (TA) |
Manufacturer Texas Instruments | Mounting Type Through Hole |
Series | Package / Case 16-DIP (0.300", 7.62mm) |
Packaging Tube | Supplier Device Package 16-PDIP |
Part Status Active | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ULN2004ADR | Texas Instruments | 29,983 | 296-15067-1-ND | ¥7.77000 | MFR Recommended |
| ULN2001A | STMicroelectronics | 1,387 | 497-2340-5-ND | ¥5.38000 | Upgrade |
| ULN2002A | STMicroelectronics | 3,689 | 497-4549-ND | ¥9.59000 | Upgrade |
| ULN2004A | STMicroelectronics | 13,507 | 497-2346-5-ND | ¥9.34000 | Upgrade |
| ULQ2003A | STMicroelectronics | 6,177 | 497-2358-5-ND | ¥14.72000 | Upgrade |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.82000 | ¥10.82 |
| 25 | ¥5.69680 | ¥142.42 |
| 100 | ¥4.45150 | ¥445.15 |
| 500 | ¥3.44970 | ¥1,724.85 |
| 1,000 | ¥3.12703 | ¥3,127.03 |
| 2,000 | ¥2.85548 | ¥5,710.96 |
| 5,000 | ¥2.56156 | ¥12,807.80 |
| 10,000 | ¥2.37997 | ¥23,799.70 |




