UCC5606PWP | ||
---|---|---|
DigiKey Part Number | 296-6732-5-ND | |
Manufacturer | ||
Manufacturer Product Number | UCC5606PWP | |
Description | IC SCSI 9-LINE TERM 24-TSSOP | |
Customer Reference | ||
Detailed Description | SCSI Terminator 9 Terminations 24-HTSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | UCC5606PWP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | SCSI | |
Number of Terminations | 9 | |
Voltage - Supply | 2.7V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-HTSSOP | |
Base Product Number |