Isolated Module DC DC Converter 1 Output 5V 300mA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC33420RAQR

DigiKey Part Number
296-UCC33420RAQRTR-ND - Tape & Reel (TR)
296-UCC33420RAQRCT-ND - Cut Tape (CT)
296-UCC33420RAQRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC33420RAQR
Description
5V/5V 1.5W 3KVRMS ISOLATED DC-DC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 300mA 4.5V - 5.5V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
3 kV
Mfr
Applications
ITE (Commercial), Medical
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Efficiency
59%
Type
Isolated Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
12-DFN
Voltage - Input (Min)
4.5V
Size / Dimension
0.20" L x 0.16" W x 0.04" H (5.0mm x 4.0mm x 1.1mm)
Voltage - Input (Max)
5.5V
Supplier Device Package
12-VSON-FCRLF (4x5)
Voltage - Output 1
Control Features
Enable, Active High
Current - Output (Max)
300mA
Standard Number
60601-1; 62368-1
Power (Watts)
1.5 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥29.63000¥29.63
10¥22.22100¥222.21
25¥20.36960¥509.24
100¥18.33630¥1,833.63
250¥17.36564¥4,341.41
500¥17.12232¥8,561.16
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥15.70508¥47,115.24
Manufacturers Standard Package