PIC PIC® 18F Microcontroller IC 8-Bit 40MHz 16KB (8K x 16) FLASH 28-QFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC18F2480-I/ML

DigiKey Part Number
PIC18F2480-I/ML-ND
Manufacturer
Manufacturer Product Number
PIC18F2480-I/ML
Description
IC MCU 8BIT 16KB FLASH 28QFN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
PIC PIC® 18F Microcontroller IC 8-Bit 40MHz 16KB (8K x 16) FLASH 28-QFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
PIC18F2480-I/ML Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
256 x 8
Packaging
Tube
RAM Size
768 x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
4.2V ~ 5.5V
DigiKey Programmable
Verified
Data Converters
A/D 8x10b
Core Processor
PIC
Oscillator Type
Internal
Core Size
8-Bit
Operating Temperature
-40°C ~ 85°C (TA)
Speed
40MHz
Mounting Type
Surface Mount
Connectivity
CANbus, I2C, SPI, UART/USART
Supplier Device Package
28-QFN (6x6)
Peripherals
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
Package / Case
28-VQFN Exposed Pad
Number of I/O
25
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,275
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥60.45000¥60.45
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.