UCC28610D | |
---|---|
DigiKey Part Number | 296-34756-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC28610D |
Description | IC OFFLINE SWITCH FLYBACK 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 30kHz ~ 133kHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC28610D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 10.2 V | |
Voltage - Supply (Vcc/Vdd) | 8V ~ 25V | |
Duty Cycle | - | |
Frequency - Switching | 30kHz ~ 133kHz | |
Power (Watts) | 65 W | |
Fault Protection | Current Limiting, Over Temperature, Over Voltage | |
Control Features | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.11000 | ¥9.11 |
10 | ¥8.15200 | ¥81.52 |
75 | ¥7.69387 | ¥577.04 |
150 | ¥6.55487 | ¥983.23 |
300 | ¥6.15510 | ¥1,846.53 |
525 | ¥5.41817 | ¥2,844.54 |