UCC2803QDRQ1 | ||
---|---|---|
DigiKey Part Number | 296-15687-2-ND - Tape & Reel (TR) 296-15687-1-ND - Cut Tape (CT) 296-15687-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | UCC2803QDRQ1 | |
Description | IC REG CTRLR MULT TOPOLOGY 8SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Power Supply Controller PWM Controller 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | UCC2803QDRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | PWM Controller | |
Voltage - Input | -0.3V ~ 6.3V | |
Voltage - Supply | 3.6V ~ 11V | |
Current - Supply | 500 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.89000 | ¥27.89 |
10 | ¥25.01600 | ¥250.16 |
25 | ¥23.64800 | ¥591.20 |
100 | ¥20.49530 | ¥2,049.53 |
250 | ¥19.44396 | ¥4,860.99 |
500 | ¥17.44696 | ¥8,723.48 |
1,000 | ¥14.71436 | ¥14,714.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥13.97864 | ¥34,946.60 |
5,000 | ¥13.45313 | ¥67,265.65 |