
UCC27536DBVR | |
|---|---|
DigiKey Part Number | 296-41047-2-ND - Tape & Reel (TR) 296-41047-1-ND - Cut Tape (CT) 296-41047-6-ND - Digi-Reel® |
Manufacturer | Texas Instruments |
Manufacturer Product Number | UCC27536DBVR |
Description | IC GATE DRVR LOW-SIDE SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | UCC27536DBVR Models |
Category | Logic Voltage - VIL, VIH 1.2V, 2.2V |
Manufacturer Texas Instruments | Current - Peak Output (Source, Sink) 2.5A, 2.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Inverting |
Part Status Active | Rise / Fall Time (Typ) 15ns, 10ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 140°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Single | Package / Case SC-74A, SOT-753 |
Number of Drivers 1 | Supplier Device Package SOT-23-5 |
Gate Type IGBT, MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 10V ~ 32V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.91000 | ¥11.91 |
| 10 | ¥8.69200 | ¥86.92 |
| 25 | ¥7.87960 | ¥196.99 |
| 100 | ¥6.98810 | ¥698.81 |
| 250 | ¥6.56240 | ¥1,640.60 |
| 500 | ¥6.30588 | ¥3,152.94 |
| 1,000 | ¥6.22532 | ¥6,225.32 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥5.83377 | ¥17,501.31 |
| 6,000 | ¥5.70611 | ¥34,236.66 |
| 9,000 | ¥5.64218 | ¥50,779.62 |










