10 Position Receptacle Connector 0.039" (1.00mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLM-105-02-G-D-TR

DigiKey Part Number
612-CLM-105-02-G-D-TR-ND - Tape & Reel (TR)
612-CLM-105-02-G-D-TRCT-ND - Cut Tape (CT)
612-CLM-105-02-G-D-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CLM-105-02-G-D-TR
Description
CONN RCPT 10POS 0.039 GOLD SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10 Position Receptacle Connector 0.039" (1.00mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
CLM-105-02-G-D-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Insulation Color
Black
Part Status
Active
Insulation Height
0.084" (2.14mm)
Connector Type
Operating Temperature
-55°C ~ 125°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board
Contact Finish - Post
Gold
Number of Positions
Current Rating (Amps)
2.8A per Contact
Number of Positions Loaded
All
Insulation Material
Liquid Crystal Polymer (LCP)
Pitch - Mating
Contact Shape
Square
Number of Rows
2
Contact Material
Phosphor Bronze
Row Spacing - Mating
0.039" (1.00mm)
Contact Finish Thickness - Post
3.00µin (0.076µm)
Mounting Type
Surface Mount
Base Product Number
Termination
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,066
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.71000¥26.71
10¥22.69300¥226.93
100¥19.28230¥1,928.23
500¥17.21202¥8,606.01
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,250¥13.77986¥17,224.83
Manufacturers Standard Package