UCC2751D | |
---|---|
DigiKey Part Number | 296-2603-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC2751D |
Description | IC TELECOM INTERFACE 16SOIC |
Customer Reference | |
Detailed Description | Telecom IC Ring Generator Controller 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC2751D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Ring Generator Controller | |
Interface | - | |
Number of Circuits | 1 | |
Voltage - Supply | 12V | |
Current - Supply | 1mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |