
UCC27301AQDRCRQ1 | |
|---|---|
DigiKey Part Number | 296-UCC27301AQDRCRQ1TR-ND - Tape & Reel (TR) 296-UCC27301AQDRCRQ1CT-ND - Cut Tape (CT) 296-UCC27301AQDRCRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC27301AQDRCRQ1 |
Description | AUTOMOTIVE 120V 4A HALF-BRIDGE D |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 10-VSON (3x3) |
Datasheet | Datasheet |
Category | Current - Peak Output (Source, Sink) 4.5A, 3.7A |
Manufacturer Texas Instruments | Input Type Non-Inverting |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | High Side Voltage - Max (Bootstrap) 120 V |
Part Status Active | Rise / Fall Time (Typ) 7.2ns, 5.5ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 150°C (TJ) |
Channel Type Independent | Grade Automotive |
Number of Drivers 1 | Qualification AEC-Q100 |
Gate Type MOSFET (N-Channel) | Mounting Type Surface Mount |
Voltage - Supply 8V ~ 17V | Package / Case 10-VFDFN Exposed Pad |
Logic Voltage - VIL, VIH 1.9V, 1.7V | Supplier Device Package 10-VSON (3x3) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.17000 | ¥21.17 |
| 10 | ¥15.72100 | ¥157.21 |
| 25 | ¥14.36680 | ¥359.17 |
| 100 | ¥12.87310 | ¥1,287.31 |
| 250 | ¥12.16152 | ¥3,040.38 |
| 500 | ¥11.85586 | ¥5,927.93 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥10.94280 | ¥32,828.40 |
| 6,000 | ¥10.72925 | ¥64,375.50 |











