
INA745BQWRELRQ1 | |
|---|---|
DigiKey Part Number | 296-INA745BQWRELRQ1TR-ND - Tape & Reel (TR) 296-INA745BQWRELRQ1CT-ND - Cut Tape (CT) 296-INA745BQWRELRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA745BQWRELRQ1 |
Description | AEC-Q100, 40-V 16-BIT IC-OUTPUT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side 10mA 14-VQFN (5x3) |
Datasheet | Datasheet |
Category | Current - Output 10mA |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Function Current Monitor | Mounting Type Surface Mount |
Sensing Method High/Low-Side | Package / Case 14-VQFN |
Accuracy ±0.1% | Supplier Device Package 14-VQFN (5x3) |
Voltage - Input 2.7V ~ 5.5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.23000 | ¥20.23 |
| 10 | ¥14.95100 | ¥149.51 |
| 25 | ¥13.63680 | ¥340.92 |
| 100 | ¥12.19200 | ¥1,219.20 |
| 250 | ¥11.50296 | ¥2,875.74 |
| 500 | ¥11.15006 | ¥5,575.03 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥10.16784 | ¥50,839.20 |



