4A, 6A Gate Driver Capacitive Coupling 3000Vrms 2 Channel 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC21330BDR

DigiKey Part Number
296-UCC21330BDRTR-ND - Tape & Reel (TR)
296-UCC21330BDRCT-ND - Cut Tape (CT)
296-UCC21330BDRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC21330BDR
Description
ISOLATED GATE DRIVER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4A, 6A Gate Driver Capacitive Coupling 3000Vrms 2 Channel 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC21330BDR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rise / Fall Time (Typ)
8ns, 8ns
Mfr
Current - Output High, Low
4A, 6A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Peak Output
4A, 6A
Part Status
Active
Voltage - Output Supply
3V ~ 5.5V
Technology
Capacitive Coupling
Operating Temperature
-40°C ~ 150°C
Number of Channels
2
Mounting Type
Surface Mount
Voltage - Isolation
3000Vrms
Package / Case
16-SOIC (0.154", 3.90mm Width)
Common Mode Transient Immunity (Min)
125V/ns
Supplier Device Package
16-SOIC
Propagation Delay tpLH / tpHL (Max)
45ns, 45ns
Approval Agency
CQC, CSA, UL, VDE
Pulse Width Distortion (Max)
6ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15,604
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.74000¥16.74
10¥12.32800¥123.28
25¥11.21240¥280.31
100¥9.99140¥999.14
250¥9.40908¥2,352.27
500¥9.05778¥4,528.89
1,000¥9.04058¥9,040.58
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥8.53081¥17,061.62
4,000¥8.33501¥33,340.04
6,000¥8.23692¥49,421.52
10,000¥8.12825¥81,282.50
Manufacturers Standard Package