UC3854N-F | |
---|---|
DigiKey Part Number | UC3854N-F-ND |
Manufacturer | |
Manufacturer Product Number | UC3854N-F |
Description | IC PFC CTR AV CURR 200KHZ 16DIP |
Customer Reference | |
Detailed Description | PFC IC Average Current 200kHz 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | UC3854N-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Mode | Average Current | |
Frequency - Switching | 200kHz | |
Current - Startup | 1.5 mA | |
Voltage - Supply | 14.5V ~ 30V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |