UC3854DWTR-F | ||
---|---|---|
DigiKey Part Number | 296-UC3854DWTR-FTR-ND - Tape & Reel (TR) 296-UC3854DWTR-FCT-ND - Cut Tape (CT) 296-UC3854DWTR-FDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | UC3854DWTR-F | |
Description | IC PFC CTR AVERAGE 200KHZ 16SOIC | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | PFC IC Average Current 200kHz 16-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | UC3854DWTR-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mode | Average Current | |
Frequency - Switching | 200kHz | |
Current - Startup | 1.5 mA | |
Voltage - Supply | 14.5V ~ 30V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.87000 | ¥30.87 |
10 | ¥27.74800 | ¥277.48 |
25 | ¥26.23040 | ¥655.76 |
100 | ¥22.73250 | ¥2,273.25 |
250 | ¥21.56696 | ¥5,391.74 |
500 | ¥19.35190 | ¥9,675.95 |
1,000 | ¥16.32084 | ¥16,320.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥15.50483 | ¥31,009.66 |