UC3854BDWTR | ||
---|---|---|
DigiKey Part Number | 296-41793-2-ND - Tape & Reel (TR) 296-41793-1-ND - Cut Tape (CT) 296-41793-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | UC3854BDWTR | |
Description | IC PFC CTR AVERAGE 120KHZ 16SOIC | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | PFC IC Average Current 200kHz 16-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | UC3854BDWTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mode | Average Current | |
Frequency - Switching | 200kHz | |
Current - Startup | 250 µA | |
Voltage - Supply | 10V ~ 20V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.25000 | ¥33.25 |
10 | ¥29.85700 | ¥298.57 |
25 | ¥28.22720 | ¥705.68 |
100 | ¥24.46300 | ¥2,446.30 |
250 | ¥23.20816 | ¥5,802.04 |
500 | ¥20.82466 | ¥10,412.33 |
1,000 | ¥17.56291 | ¥17,562.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥16.68480 | ¥33,369.60 |