MFR Recommended
Direct
Direct
Direct
Direct
Upgrade
Similar
Similar
Similar

UC3845AD8 | |
|---|---|
DigiKey Part Number | 296-11296-5-ND |
Manufacturer | |
Manufacturer Product Number | UC3845AD8 |
Description | IC REG CTRLR MULT TOPOLOGY 8SOIC |
Customer Reference | |
Detailed Description | Boost, Buck, Flyback, Forward Converter Regulator Output DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC3845AD8 Models |
Category | Frequency - Switching Up to 500kHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 50% |
Series | Clock Sync No |
Packaging Tube | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Output Type PWM | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Topology Boost, Buck, Flyback, Forward Converter | Supplier Device Package 8-SOIC |
Number of Outputs 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UC3845AD8TR | Texas Instruments | 11,005 | 296-27153-1-ND | ¥7.97000 | MFR Recommended |
| UC3844BD1013TR | STMicroelectronics | 348 | 497-3682-1-ND | ¥7.81000 | Direct |
| UC3844BD1R2G | onsemi | 6,480 | UC3844BD1R2GOSCT-ND | ¥5.51000 | Direct |
| UC3844BVD1R2G | onsemi | 8,652 | UC3844BVD1R2GOSCT-ND | ¥5.59000 | Direct |
| UC3845BD1013TR | STMicroelectronics | 0 | 497-3683-1-ND | ¥8.14000 | Direct |





