UC3843DTR | ||
---|---|---|
DigiKey Part Number | 296-46261-2-ND - Tape & Reel (TR) 296-46261-1-ND - Cut Tape (CT) 296-46261-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | UC3843DTR | |
Description | IC REG CTRLR MULT TOP 14SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Power Supply Controller PWM Controller 14-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | UC3843DTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | PWM Controller | |
Voltage - Input | -0.3V ~ 6.3V | |
Voltage - Supply | 12V ~ 28V | |
Current - Supply | 11 mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.67000 | ¥10.67 |
10 | ¥9.51500 | ¥95.15 |
25 | ¥9.03040 | ¥225.76 |
100 | ¥7.41800 | ¥741.80 |
250 | ¥6.93460 | ¥1,733.65 |
500 | ¥6.12828 | ¥3,064.14 |
1,000 | ¥4.83810 | ¥4,838.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.76520 | ¥6,913.00 |
5,000 | ¥2.57448 | ¥12,872.40 |
12,500 | ¥2.47914 | ¥30,989.25 |
25,000 | ¥2.38379 | ¥59,594.75 |