UC3610N | ||
---|---|---|
DigiKey Part Number | 296-11231-5-ND | |
Manufacturer | ||
Manufacturer Product Number | UC3610N | |
Description | BRIDGE RECT 1PHASE 50V 3A 8DIP | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Bridge Rectifier Single Phase Schottky 50 V Through Hole 8-PDIP | |
Datasheet | Datasheet | |
EDA/CAD Models | UC3610N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Schottky | |
Voltage - Peak Reverse (Max) | 50 V | |
Current - Average Rectified (Io) | 3 A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.44000 | ¥72.44 |