UC2854DW | ||
---|---|---|
DigiKey Part Number | 296-11195-5-ND | |
Manufacturer | ||
Manufacturer Product Number | UC2854DW | |
Description | IC PFC CTR AVERAGE 200KHZ 16SOIC | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | PFC IC Average Current 200kHz 16-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | UC2854DW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Mode | Average Current | |
Frequency - Switching | 200kHz | |
Current - Startup | 1.5 mA | |
Voltage - Supply | 14.5V ~ 30V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.11000 | ¥37.11 |
10 | ¥33.31400 | ¥333.14 |
40 | ¥31.49100 | ¥1,259.64 |
120 | ¥27.29200 | ¥3,275.04 |
280 | ¥25.89257 | ¥7,249.92 |
520 | ¥23.23325 | ¥12,081.29 |
1,000 | ¥19.59432 | ¥19,594.32 |
2,520 | ¥18.61463 | ¥46,908.87 |