UC2854ADWTR | ||
---|---|---|
DigiKey Part Number | 296-48792-2-ND - Tape & Reel (TR) 296-48792-1-ND - Cut Tape (CT) 296-48792-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | UC2854ADWTR | |
Description | IC PFC CTR AVERAGE 200KHZ 16SOIC | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | PFC IC Average Current 200kHz 16-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | UC2854ADWTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mode | Average Current | |
Frequency - Switching | 200kHz | |
Current - Startup | 250 µA | |
Voltage - Supply | 10V ~ 20V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.26000 | ¥38.26 |
10 | ¥34.34000 | ¥343.40 |
25 | ¥32.45960 | ¥811.49 |
100 | ¥28.13260 | ¥2,813.26 |
250 | ¥26.69024 | ¥6,672.56 |
500 | ¥23.94896 | ¥11,974.48 |
1,000 | ¥20.19795 | ¥20,197.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥19.18804 | ¥38,376.08 |