UC2834Q | ||
---|---|---|
DigiKey Part Number | UC2834Q-ND | |
Manufacturer | ||
Manufacturer Product Number | UC2834Q | |
Description | IC LNR REG CTRLR 2OUT 20PLCC | |
Customer Reference | ||
Detailed Description | Linear Regulator Controller IC Positive Fixed and Negative Fixed 2 Output 20-PLCC (9x9) | |
Datasheet | Datasheet | |
EDA/CAD Models | UC2834Q Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Positive Fixed and Negative Fixed | |
Number of Outputs | 2 | |
Current - Supply | 5.5mA | |
Voltage - Input | 5V ~ 35V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-PLCC (9x9) | |
Package / Case | 20-LCC (J-Lead) | |
Base Product Number |