
TXS0102YZPR | |
|---|---|
DigiKey Part Number | 296-TXS0102YZPRTR-ND - Tape & Reel (TR) 296-TXS0102YZPRCT-ND - Cut Tape (CT) 296-TXS0102YZPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXS0102YZPR |
Description | IC XLTR VL BIDIR 8-DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 24Mbps 8-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TXS0102YZPR Models |
Category | Voltage - VCCB 2.3 V ~ 5.5 V |
Manufacturer Texas Instruments | Output Type Open Drain, Push-Pull |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 24Mbps |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Translator Type Voltage Level | Features Auto-Direction Sensing |
Channel Type Bidirectional | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-XFBGA, DSBGA |
Channels per Circuit 2 | Supplier Device Package 8-DSBGA |
Voltage - VCCA 1.65 V ~ 3.6 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LXS0102GBAEX | Diodes Incorporated | 1,915 | 31-LXS0102GBAEXCT-ND | ¥53.87000 | Similar |
| NLSX0102FCT2G | onsemi | 1,250 | NLSX0102FCT2GOSCT-ND | ¥97.35000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.44000 | ¥7.44 |
| 10 | ¥5.35100 | ¥53.51 |
| 25 | ¥4.82280 | ¥120.57 |
| 100 | ¥4.23990 | ¥423.99 |
| 250 | ¥3.96220 | ¥990.55 |
| 500 | ¥3.79498 | ¥1,897.49 |
| 1,000 | ¥3.78316 | ¥3,783.16 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.48694 | ¥10,460.82 |
| 6,000 | ¥3.40366 | ¥20,421.96 |
| 9,000 | ¥3.36195 | ¥30,257.55 |
| 15,000 | ¥3.31573 | ¥49,735.95 |
| 21,000 | ¥3.28873 | ¥69,063.33 |











