
TXG1020DR | |
|---|---|
DigiKey Part Number | 296-TXG1020DRTR-ND - Tape & Reel (TR) 296-TXG1020DRCT-ND - Cut Tape (CT) 296-TXG1020DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXG1020DR |
Description | 10V, 2-BIT FIXED DIRECTION GROUN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 2 Channel 264Mbps 8-SOIC |
Datasheet | Datasheet |
Category | Voltage - VCCA 1.71 V ~ 5.5 V |
Manufacturer Texas Instruments | Voltage - VCCB 1.71 V ~ 5.5 V |
Series | Output Type Push-Pull, Tri-State |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 264Mbps |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Unidirectional | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Circuits 1 | Supplier Device Package 8-SOIC |
Channels per Circuit 2 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.91000 | ¥5.91 |
| 10 | ¥4.19900 | ¥41.99 |
| 25 | ¥3.76720 | ¥94.18 |
| 100 | ¥3.29290 | ¥329.29 |
| 250 | ¥3.06580 | ¥766.45 |
| 500 | ¥2.92920 | ¥1,464.60 |
| 1,000 | ¥2.87655 | ¥2,876.55 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.67777 | ¥8,033.31 |
| 6,000 | ¥2.60974 | ¥15,658.44 |
| 9,000 | ¥2.57569 | ¥23,181.21 |
| 15,000 | ¥2.53796 | ¥38,069.40 |
| 21,000 | ¥2.51591 | ¥52,834.11 |
| 30,000 | ¥2.49470 | ¥74,841.00 |










