Voltage Level Translator Bidirectional 1 Circuit 6 Channel 100Mbps 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TXB0106IPWRQ1

DigiKey Part Number
296-24960-2-ND - Tape & Reel (TR)
296-24960-1-ND - Cut Tape (CT)
296-24960-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TXB0106IPWRQ1
Description
IC XLTR VL BIDIR 16-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 6 Channel 100Mbps 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TXB0106IPWRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Tri-State, Non-Inverted
Manufacturer
Texas Instruments
Data Rate
100Mbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Grade
Automotive
Translator Type
Voltage Level
Qualification
AEC-Q100
Channel Type
Bidirectional
Features
Auto-Direction Sensing
Number of Circuits
1
Mounting Type
Surface Mount
Channels per Circuit
6
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Voltage - VCCA
1.2 V ~ 3.6 V
Supplier Device Package
16-TSSOP
Voltage - VCCB
1.65 V ~ 5.5 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,763
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.95000¥17.95
10¥13.27300¥132.73
25¥12.10400¥302.60
100¥10.81880¥1,081.88
250¥10.20684¥2,551.71
500¥10.18566¥5,092.83
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥9.28394¥18,567.88
4,000¥9.07810¥36,312.40
6,000¥8.97510¥53,850.60
Manufacturers Standard Package