



ESD5V0D3B-TP | |
|---|---|
DigiKey Part Number | ESD5V0D3B-TPMSTR-ND - Tape & Reel (TR) ESD5V0D3B-TPMSCT-ND - Cut Tape (CT) ESD5V0D3B-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD5V0D3B-TP |
Description | TVS DIODE 5VWM 13.5VC SOD323 |
Customer Reference | |
Detailed Description | 13.5V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 500W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 35pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case SC-76, SOD-323 |
Voltage - Breakdown (Min) 5.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 13.5V | Base Product Number |
Current - Peak Pulse (10/1000µs) 8A (8/20µs) |
| Cut Tape (CT) & Digi-Reel®: | 18720 |
| Tape & Reel (TR): | 18720 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.63000 | ¥4.63 |
| 10 | ¥2.82800 | ¥28.28 |
| 100 | ¥1.79290 | ¥179.29 |
| 500 | ¥1.34354 | ¥671.77 |
| 1,000 | ¥1.19841 | ¥1,198.41 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.01374 | ¥3,041.22 |
| 6,000 | ¥0.92060 | ¥5,523.60 |
| 9,000 | ¥0.87312 | ¥7,858.08 |
| 15,000 | ¥0.81976 | ¥12,296.40 |
| 21,000 | ¥0.78815 | ¥16,551.15 |
| 30,000 | ¥0.75742 | ¥22,722.60 |










