
TXB0101YZPR | |
|---|---|
DigiKey Part Number | 296-21927-2-ND - Tape & Reel (TR) 296-21927-1-ND - Cut Tape (CT) 296-21927-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXB0101YZPR |
Description | IC XLTR VL BIDIR 6-DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 100Mbps 6-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TXB0101YZPR Models |
Category | Voltage - VCCB 1.65 V ~ 5.5 V |
Manufacturer Texas Instruments | Output Type Tri-State, Non-Inverted |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 100Mbps |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Translator Type Voltage Level | Features Auto-Direction Sensing |
Channel Type Bidirectional | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 6-XFBGA, DSBGA |
Channels per Circuit 1 | Supplier Device Package 6-DSBGA |
Voltage - VCCA 1.2 V ~ 3.6 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AVC1T45GM,115 | Nexperia USA Inc. | 8,328 | 1727-6893-1-ND | ¥3.23000 | Similar |
| 74AVC1T45GS,132 | Nexperia USA Inc. | 1,465 | 1727-1820-1-ND | ¥3.14000 | Similar |
| 74AVCH1T45GW,125 | Nexperia USA Inc. | 4,848 | 1727-6901-1-ND | ¥2.65000 | Similar |
| 74LVCH1T45GS,132 | Nexperia USA Inc. | 1,005 | 1727-74LVCH1T45GS,132CT-ND | ¥3.23000 | Similar |
| NLSX5011AMUTAG | onsemi | 1,368 | 488-NLSX5011AMUTAGCT-ND | ¥10.67000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.79000 | ¥5.79 |
| 10 | ¥4.11000 | ¥41.10 |
| 25 | ¥3.69520 | ¥92.38 |
| 100 | ¥3.23110 | ¥323.11 |
| 250 | ¥3.01096 | ¥752.74 |
| 500 | ¥2.87812 | ¥1,439.06 |
| 1,000 | ¥2.83429 | ¥2,834.29 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.63353 | ¥7,900.59 |
| 6,000 | ¥2.56739 | ¥15,404.34 |
| 9,000 | ¥2.53427 | ¥22,808.43 |
| 15,000 | ¥2.49757 | ¥37,463.55 |
| 21,000 | ¥2.47612 | ¥51,998.52 |
| 30,000 | ¥2.45548 | ¥73,664.40 |

