TVP5147M1PFP | |
---|---|
DigiKey Part Number | 296-18307-ND |
Manufacturer | |
Manufacturer Product Number | TVP5147M1PFP |
Description | IC DIGITL VIDEO DECODER 80-HTQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Video Decoder IC LCD TV/Monitor 80-HTQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | TVP5147M1PFP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Video Decoder | |
Applications | LCD TV/Monitor | |
Voltage - Supply, Analog | 1.8V, 3.3V | |
Voltage - Supply, Digital | 1.8V, 3.3V | |
Mounting Type | Surface Mount | |
Package / Case | 80-TQFP Exposed Pad | |
Supplier Device Package | 80-HTQFP (12x12) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.67000 | ¥82.67 |
10 | ¥74.70200 | ¥747.02 |
25 | ¥71.22240 | ¥1,780.56 |
96 | ¥61.84344 | ¥5,936.97 |
288 | ¥59.06378 | ¥17,010.37 |
480 | ¥53.85217 | ¥25,849.04 |
960 | ¥46.90353 | ¥45,027.39 |