TUSB3200CPAHG4 | ||
---|---|---|
DigiKey Part Number | TUSB3200CPAHG4-ND | |
Manufacturer | ||
Manufacturer Product Number | TUSB3200CPAHG4 | |
Description | IC USB STREAMING CNTRLR 52-TQFP | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | TUSB3200CPAHG4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Applications | USB Streaming Controller | |
Core Processor | 8052 | |
Program Memory Type | ROM (4kB) | |
Controller Series | TUSB | |
RAM Size | 8.25K x 8 | |
Interface | I2C, USB | |
Number of I/O | 2 | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 52-TQFP | |
Supplier Device Package | 52-TQFP (10x10) | |
Base Product Number |