
TS5V330CDR | |
|---|---|
DigiKey Part Number | 296-25418-2-ND - Tape & Reel (TR) 296-25418-1-ND - Cut Tape (CT) 296-25418-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS5V330CDR |
Description | IC VIDEO SWITCH QUAD SPDT 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Video Switch IC 4 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TS5V330CDR Models |
Category | Voltage - Supply, Single (V+) 4V ~ 5.5V |
Manufacturer Texas Instruments | -3db Bandwidth 250MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Bi-Directional, RGB |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Applications Video | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 2:1 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Switch Circuit SPDT | Supplier Device Package 16-SOIC |
Number of Channels 4 | Base Product Number |
On-State Resistance (Max) 10Ohm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.29000 | ¥5.29 |
| 10 | ¥3.75500 | ¥37.55 |
| 25 | ¥3.36440 | ¥84.11 |
| 100 | ¥2.93670 | ¥293.67 |
| 250 | ¥2.73208 | ¥683.02 |
| 500 | ¥2.60918 | ¥1,304.59 |
| 1,000 | ¥2.50779 | ¥2,507.79 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.40085 | ¥6,002.12 |
| 5,000 | ¥2.33639 | ¥11,681.95 |
| 7,500 | ¥2.30412 | ¥17,280.90 |
| 12,500 | ¥2.26835 | ¥28,354.38 |
| 17,500 | ¥2.24745 | ¥39,330.38 |
| 25,000 | ¥2.22734 | ¥55,683.50 |











