TS3USB221DRCRG4 | ||
---|---|---|
DigiKey Part Number | TS3USB221DRCRG4-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | TS3USB221DRCRG4 | |
Description | IC USB SWITCH DUAL 1X2 10SON | |
Customer Reference | ||
Detailed Description | USB Switch IC 2 Channel 10-VSON (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | TS3USB221DRCRG4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Applications | USB | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | SPDT | |
Number of Channels | 2 | |
On-State Resistance (Max) | 6Ohm | |
Voltage - Supply, Single (V+) | 2.3V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 1.1GHz | |
Features | Bi-Directional, USB 2.0 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |