
TS3L110DR | |
|---|---|
DigiKey Part Number | 296-17455-2-ND - Tape & Reel (TR) 296-17455-1-ND - Cut Tape (CT) 296-17455-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3L110DR |
Description | IC ETHERNET SWITCH QUAD 16SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Networking Switch IC 4 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TS3L110DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Networking | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | SPDT | |
Number of Channels | 4 | |
On-State Resistance (Max) | 8Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 500MHz | |
Features | 10/100 Base-T | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.71000 | $1.71 |
| 10 | $1.25400 | $12.54 |
| 25 | $1.14040 | $28.51 |
| 100 | $1.01490 | $101.49 |
| 250 | $0.95512 | $238.78 |
| 500 | $0.91910 | $459.55 |
| 1,000 | $0.88942 | $889.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.85810 | $2,145.25 |
| 5,000 | $0.83923 | $4,196.15 |
| 7,500 | $0.82977 | $6,223.27 |