
TRPGR30ATGC | |
|---|---|
DigiKey Part Number | 296-37934-ND |
Manufacturer | |
Manufacturer Product Number | TRPGR30ATGC |
Description | RFID TAG RD ONLY 134.2KHZ ENCAP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RFID Tag Read Only Memory 134.2kHz ISO 11784, ISO 11785 Glass Encapsulated |
Datasheet | Datasheet |
Category | Frequency 134.2kHz |
Manufacturer Texas Instruments | Memory Type Read Only |
Packaging Bulk | Standards ISO 11784, ISO 11785 |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Style Glass Encapsulated | Size / Dimension 2.12mm Dia x 12.00mm |
Technology Passive | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥76.16000 | ¥76.16 |
| 10 | ¥59.17800 | ¥591.78 |
| 25 | ¥54.93440 | ¥1,373.36 |
| 100 | ¥50.26680 | ¥5,026.68 |
| 250 | ¥48.04192 | ¥12,010.48 |
| 500 | ¥46.70108 | ¥23,350.54 |






