
TRPGP40ATGC | |
|---|---|
DigiKey Part Number | 296-TRPGP40ATGCTR-ND - Tape & Reel (TR) 296-TRPGP40ATGCCT-ND - Cut Tape (CT) 296-TRPGP40ATGCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TRPGP40ATGC |
Description | RFID TAG R/W 134.2KHZ GLSS ENCAP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RFID Tag Read/Write 80b (User) Memory 134.2kHz ISO 11784, ISO 11785 Glass Encapsulated |
Datasheet | Datasheet |
Category | Memory Type Read/Write |
Manufacturer Texas Instruments | Writable Memory 80b (User) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Standards ISO 11784, ISO 11785 |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Style Glass Encapsulated | Size / Dimension 2.12mm Dia x 12.00mm |
Technology Passive | Base Product Number |
Frequency 134.2kHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥67.32000 | ¥67.32 |
| 10 | ¥52.10100 | ¥521.01 |
| 25 | ¥48.29360 | ¥1,207.34 |
| 100 | ¥44.10720 | ¥4,410.72 |
| 250 | ¥42.59048 | ¥10,647.62 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥39.10431 | ¥78,208.62 |





