
TRPGR30ATGA | |
|---|---|
DigiKey Part Number | 296-37825-2-ND - Tape & Reel (TR) 296-37825-1-ND - Cut Tape (CT) 296-37825-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TRPGR30ATGA |
Description | RFID TAG RD ONLY 134.2KHZ ENCAP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RFID Tag Read Only Memory 134.2kHz ISO 11784, ISO 11785 Glass Encapsulated |
Datasheet | Datasheet |
Category | Frequency 134.2kHz |
Manufacturer Texas Instruments | Memory Type Read Only |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Standards ISO 11784, ISO 11785 |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Style Glass Encapsulated | Size / Dimension 3.85mm Dia x 23.10mm |
Technology Passive | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥60.87000 | ¥60.87 |
| 10 | ¥46.90700 | ¥469.07 |
| 25 | ¥43.42400 | ¥1,085.60 |
| 100 | ¥39.59670 | ¥3,959.67 |
| 250 | ¥38.06052 | ¥9,515.13 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥35.02315 | ¥70,046.30 |



