TRPGP40TGA | ||
---|---|---|
DigiKey Part Number | TRPGP40TGA-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | TRPGP40TGA | |
Description | RFID TAG READ ONLY GLASS ENCAP | |
Customer Reference | ||
Detailed Description | RFID Tag Read Only Memory ISO 11785 Glass Encapsulated |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Style | Glass Encapsulated | |
Technology | Passive | |
Memory Type | Read Only | |
Writable Memory | - | |
Standards | ISO 11785 | |
Operating Temperature | -25°C ~ 70°C | |
Base Product Number |