TRF7960ATB | ||
---|---|---|
DigiKey Part Number | 296-31309-ND | |
Manufacturer | ||
Manufacturer Product Number | TRF7960ATB | |
Description | BOARD TARGET FOR TRF7960A | |
Customer Reference | ||
Detailed Description | - TRF7960A RFID Reader 13.56MHz Evaluation Board | |
Datasheet | Datasheet | |
EDA/CAD Models | TRF7960ATB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | RFID Reader | |
Frequency | 13.56MHz | |
For Use With/Related Products | TRF7960A | |
Supplied Contents | Board(s) | |
Base Product Number |