TRF371125IRGZR | ||
---|---|---|
DigiKey Part Number | TRF371125IRGZR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | TRF371125IRGZR | |
Description | RF DEMOD IC 700MHZ-4GHZ 48VQFN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | RF Demodulator IC 700MHz ~ 4GHz 48-VFQFN Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | TRF371125IRGZR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Demodulator, Amplifier | |
LO Frequency | 700MHz ~ 4GHz | |
RF Frequency | 700MHz ~ 4GHz | |
P1dB | 3dBm | |
Gain | 40dB | |
Noise Figure | 13.5dB | |
Current - Supply | 360 mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥136.71226 | ¥341,780.65 |